


39426 | |
|---|---|
DigiKey Part Number | 2293-39426-ND |
Manufacturer | |
Manufacturer Product Number | 39426 |
Description | BIN BOX, OPEN, ENDURA-TEK, 24 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Polypropylene 24.00" L x 6.00" W x 4.00" H (609.6mm x 152.4mm x 101.6mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Shipping |
Series | Dimensions - Overall 24.00" L x 6.00" W x 4.00" H (609.6mm x 152.4mm x 101.6mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,98000 Kč | 592,98 Kč |
| 10 | 531,56400 Kč | 5 315,64 Kč |
| 25 | 512,81320 Kč | 12 820,33 Kč |
| 50 | 500,24800 Kč | 25 012,40 Kč |
| 100 | 488,88590 Kč | 48 888,59 Kč |
| 250 | 475,46780 Kč | 118 866,95 Kč |
| Unit Price without VAT: | 592,98000 Kč |
|---|---|
| Unit Price with VAT: | 717,50580 Kč |

