Box Shipping Polypropylene 18.00" L x 8.00" W x 4.00" H (457.2mm x 203.2mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Shipping Polypropylene 18.00" L x 8.00" W x 4.00" H (457.2mm x 203.2mm x 101.6mm)
Protektive Pak’s ENDURA-TEK™ Material Overview

39424

DigiKey Part Number
2293-39424-ND
Manufacturer
Manufacturer Product Number
39424
Description
BIN BOX, OPEN, ENDURA-TEK, 18 X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Shipping Polypropylene 18.00" L x 8.00" W x 4.00" H (457.2mm x 203.2mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Shipping
Dimensions - Overall
18.00" L x 8.00" W x 4.00" H (457.2mm x 203.2mm x 101.6mm)
Material
Polypropylene
Features
Chemical and Moisture Resistant, Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,31000 Kč549,31 Kč
Manufacturers Standard Package
Unit Price without VAT:549,31000 Kč
Unit Price with VAT:664,66510 Kč