


39415 | |
|---|---|
DigiKey Part Number | 2293-39415-ND |
Manufacturer | |
Manufacturer Product Number | 39415 |
Description | ENDURA-TEK ADJUSTABLE STACKING T |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Polypropylene 13.75" L x 12.00" W x 4.50" H (349.3mm x 304.8mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 13.75" L x 12.00" W x 4.50" H (349.3mm x 304.8mm x 114.3mm) | |
Material | Polypropylene | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 496,66000 Kč | 2 496,66 Kč |
| 10 | 2 305,74800 Kč | 23 057,48 Kč |
| 25 | 2 245,45040 Kč | 56 136,26 Kč |
| 50 | 2 204,51700 Kč | 110 225,85 Kč |
| Unit Price without VAT: | 2 496,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 020,95860 Kč |


