


39414 | |
|---|---|
DigiKey Part Number | 2293-39414-ND |
Manufacturer | |
Manufacturer Product Number | 39414 |
Description | ENDURA-TEK, STACKABLE TRAY, 23 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Corrugated Fiberboard 23.00" L x 17.25" W x 3.00" H (584.2mm x 438.2mm x 76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 23.00" L x 17.25" W x 3.00" H (584.2mm x 438.2mm x 76.2mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative, Foam Insert, Stackable | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 771,53000 Kč | 2 771,53 Kč |
| 10 | 2 561,81900 Kč | 25 618,19 Kč |
| 25 | 2 495,52840 Kč | 62 388,21 Kč |
| 50 | 2 450,51700 Kč | 122 525,85 Kč |
| Unit Price without VAT: | 2 771,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 353,55130 Kč |



