


39412 | |
|---|---|
DigiKey Part Number | 2293-39412-ND |
Manufacturer | |
Manufacturer Product Number | 39412 |
Description | ENDURA-TEK, STACKABLE TRAY, 11-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Corrugated Fiberboard 11.25" L x 8.63" W x 2.00" H (285.8mm x 219.1mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 11.25" L x 8.63" W x 2.00" H (285.8mm x 219.1mm x 50.8mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative, Foam Insert, Stackable | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,40000 Kč | 1 304,40 Kč |
| 10 | 1 191,00700 Kč | 11 910,07 Kč |
| 25 | 1 155,61240 Kč | 28 890,31 Kč |
| 50 | 1 131,70400 Kč | 56 585,20 Kč |
| 100 | 1 109,95850 Kč | 110 995,85 Kč |
| Unit Price without VAT: | 1 304,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,32400 Kč |



