Tote Storage, Transport Polypropylene 22.88" x 12.88" x 6.00" (581.2mm x 327.2mm x 152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tote Storage, Transport Polypropylene 22.88" x 12.88" x 6.00" (581.2mm x 327.2mm x 152.4mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

39111

DigiKey Part Number
39111-ND
Manufacturer
Manufacturer Product Number
39111
Description
STORAGE CONT 22-7/8X12-7/8X6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tote Storage, Transport Polypropylene 22.88" x 12.88" x 6.00" (581.2mm x 327.2mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Tote
Usage
Storage, Transport
Dimensions - Overall
22.88" x 12.88" x 6.00" (581.2mm x 327.2mm x 152.4mm)
Material
Polypropylene
Features
Conductive, Includes Handles, Wire Frame
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 129,83000 Kč2 129,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 129,83000 Kč
Unit Price with VAT:2 577,09430 Kč