


39067 | |
|---|---|
DigiKey Part Number | 39067-ND |
Manufacturer | |
Manufacturer Product Number | 39067 |
Description | ESD HANDLER 8X4X2-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 8.00" L x 4.00" W x 2.75" H (203.0mm x 120.7mm x 69.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 8.00" L x 4.00" W x 2.75" H (203.0mm x 120.7mm x 69.9mm) | |
Material | Polypropylene | |
Features | 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 881,06000 Kč | 3 881,06 Kč |
| Unit Price without VAT: | 3 881,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 696,08260 Kč |


