


39046 | |
|---|---|
DigiKey Part Number | 39046-ND |
Manufacturer | |
Manufacturer Product Number | 39046 |
Description | ESD HANDLER 12X8-1/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 12.00" L x 8.13" W x 1.25" H (304.8mm x 206.5mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.00" L x 8.13" W x 1.25" H (304.8mm x 206.5mm x 31.8mm) | |
Material | Polypropylene | |
Features | 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 027,24800 Kč | 20 136,24 Kč |
| Unit Price without VAT: | 4 027,24800 Kč |
|---|---|
| Unit Price with VAT: | 4 872,97008 Kč |


