



39039 | |
|---|---|
DigiKey Part Number | 39039-ND |
Manufacturer | |
Manufacturer Product Number | 39039 |
Description | ESD HANDLER 10X5-3/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 10.00" L x 5.38" W x 1.25" H (254.0mm x 136.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.00" L x 5.38" W x 1.25" H (254.0mm x 136.7mm x 31.8mm) | |
Material | Polypropylene | |
Features | 30 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 189,94000 Kč | 4 189,94 Kč |
| 10 | 3 897,08200 Kč | 38 970,82 Kč |
| 25 | 3 803,93040 Kč | 95 098,26 Kč |
| 50 | 3 740,49980 Kč | 187 024,99 Kč |
| Unit Price without VAT: | 4 189,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 069,82740 Kč |


