


39038 | |
|---|---|
DigiKey Part Number | 39038-ND |
Manufacturer | |
Manufacturer Product Number | 39038 |
Description | ESD HANDLER 10X8-1/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 10.00" L x 8.13" W x 1.00" H (254.0mm x 206.5mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.00" L x 8.13" W x 1.00" H (254.0mm x 206.5mm x 25.4mm) | |
Material | Polypropylene | |
Features | 24 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 614,39400 Kč | 90 359,85 Kč |
| Unit Price without VAT: | 3 614,39400 Kč |
|---|---|
| Unit Price with VAT: | 4 373,41674 Kč |


