


39010 | |
|---|---|
DigiKey Part Number | 39010-ND |
Manufacturer | |
Manufacturer Product Number | 39010 |
Description | ESD HANDLER 12-3/4X7-3/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 12.75" L x 7.75" W x 1.00" H (323.9mm x 196.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.75" L x 7.75" W x 1.00" H (323.9mm x 196.9mm x 25.4mm) | |
Material | Polypropylene | |
Features | 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 365,44200 Kč | 21 827,21 Kč |
| Unit Price without VAT: | 4 365,44200 Kč |
|---|---|
| Unit Price with VAT: | 5 282,18482 Kč |


