


39009 | |
|---|---|
DigiKey Part Number | 39009-ND |
Manufacturer | |
Manufacturer Product Number | 39009 |
Description | ESD HANDLER 12-3/4X7-3/4X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 12.75" L x 7.75" W x 2.25" H (323.9mm x 196.9mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.75" L x 7.75" W x 2.25" H (323.9mm x 196.9mm x 57.2mm) | |
Material | Polypropylene | |
Features | 10 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 882,74000 Kč | 19 413,70 Kč |
| Unit Price without VAT: | 3 882,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 698,11540 Kč |


