A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

38990

DigiKey Part Number
38990-ND
Manufacturer
Manufacturer Product Number
38990
Description
ESD HANDLER 15-1/4X4-3/4X1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Polypropylene 15.25" L x 4.75" W x 1.00" H (387.4mm x 120.7mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
15.25" L x 4.75" W x 1.00" H (387.4mm x 120.7mm x 25.4mm)
Material
Polypropylene
Features
40 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
254 572,41520 Kč114 310,38 Kč
Unit Price without VAT:4 572,41520 Kč
Unit Price with VAT:5 532,62239 Kč