A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

38939

DigiKey Part Number
38939-ND
Manufacturer
Manufacturer Product Number
38939
Description
ESD HANDLER 5-7/8X8-1/8X2-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Polypropylene 5.88" L x 8.13" W x 2.75" H (149.4mm x 206.5mm x 69.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
5.88" L x 8.13" W x 2.75" H (149.4mm x 206.5mm x 69.9mm)
Material
Polypropylene
Features
10 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53 359,26000 Kč16 796,30 Kč
Unit Price without VAT:3 359,26000 Kč
Unit Price with VAT:4 064,70460 Kč