


38937 | |
|---|---|
DigiKey Part Number | 38937-ND |
Manufacturer | |
Manufacturer Product Number | 38937 |
Description | ESD HANDLER 18-3/4X16X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 18.75" L x 16.00" W x 2.25" H (476.3mm x 406.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 18.75" L x 16.00" W x 2.25" H (476.3mm x 406.4mm x 57.2mm) | |
Material | Polypropylene | |
Features | 5 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 410,06680 Kč | 85 251,67 Kč |
| Unit Price without VAT: | 3 410,06680 Kč |
|---|---|
| Unit Price with VAT: | 4 126,18083 Kč |


