


38933 | |
|---|---|
DigiKey Part Number | 38933-ND |
Manufacturer | |
Manufacturer Product Number | 38933 |
Description | ESD HANDLER 12-5/8X20-1/8X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 12.63" L x 20.13" W x 2.25" H (320.8mm x 511.3mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.63" L x 20.13" W x 2.25" H (320.8mm x 511.3mm x 57.2mm) | |
Material | Polypropylene | |
Features | 5 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 844,77600 Kč | 19 223,88 Kč |
| Unit Price without VAT: | 3 844,77600 Kč |
|---|---|
| Unit Price with VAT: | 4 652,17896 Kč |


