


38850 | |
|---|---|
DigiKey Part Number | 16-1599-ND |
Manufacturer | |
Manufacturer Product Number | 38850 |
Description | SHIPPER PLASTEK CIRCUIT BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,86000 Kč | 560,86 Kč |
| 10 | 502,06200 Kč | 5 020,62 Kč |
| 25 | 484,13840 Kč | 12 103,46 Kč |
| 50 | 472,13580 Kč | 23 606,79 Kč |
| 100 | 461,29250 Kč | 46 129,25 Kč |
| 250 | 448,49124 Kč | 112 122,81 Kč |
| Unit Price without VAT: | 560,86000 Kč |
|---|---|
| Unit Price with VAT: | 678,64060 Kč |




