3782(0,1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3782(0,1)
PPK - ESD Trash Receptacles & Liners

37820

DigiKey Part Number
37820-ND
Manufacturer
Manufacturer Product Number
37820
Description
LINER TRASH CAN 26X24 50PACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Liner
For Use With/Related Products
Trash Receptacles
Specifications
26" L x 24" W, Black, Static Dissipative
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 492,12000 Kč1 492,12 Kč
101 364,45000 Kč13 644,50 Kč
251 324,57920 Kč33 114,48 Kč
501 297,63860 Kč64 881,93 Kč
1001 273,11500 Kč127 311,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,12000 Kč
Unit Price with VAT:1 805,46520 Kč