Trash Receptacle Corrugated Fiberboard 12.50" L x 10.00" W x 14.00" H (317.5mm x 254.0mm x 355.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Trash Receptacle Corrugated Fiberboard 12.50" L x 10.00" W x 14.00" H (317.5mm x 254.0mm x 355.6mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
PPK - ESD Trash Receptacles & Liners

37814

DigiKey Part Number
37814-ND
Manufacturer
Manufacturer Product Number
37814
Description
TRASH RECEP SM 12-1/2X10X14''
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Trash Receptacle Corrugated Fiberboard 12.50" L x 10.00" W x 14.00" H (317.5mm x 254.0mm x 355.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Trash Receptacle
Usage
-
Dimensions - Overall
12.50" L x 10.00" W x 14.00" H (317.5mm x 254.0mm x 355.6mm)
Material
Corrugated Fiberboard
Features
Dissipative
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,78000 Kč529,78 Kč
Manufacturers Standard Package
Unit Price without VAT:529,78000 Kč
Unit Price with VAT:641,03380 Kč