


37812 | |
|---|---|
DigiKey Part Number | 37812-ND |
Manufacturer | |
Manufacturer Product Number | 37812 |
Description | TRASH REC ASMBL 22-7/8X12-7/8X32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Trash Receptacle Corrugated Fiberboard 22.88" L x 12.88" W x 32.00" H (581.2mm x 327.2mm x 812.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Trash Receptacle | |
Usage | - | |
Dimensions - Overall | 22.88" L x 12.88" W x 32.00" H (581.2mm x 327.2mm x 812.8mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive Handles, Dissipative, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,74000 Kč | 2 001,74 Kč |
| Unit Price without VAT: | 2 001,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,10540 Kč |

