



37810 | |
|---|---|
DigiKey Part Number | 37810-ND |
Manufacturer | |
Manufacturer Product Number | 37810 |
Description | TRASH REC 13-1/2X12X13-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Trash Receptacle Corrugated Fiberboard 13.50" L x 12.00" W x 13.25" H (342.9mm x 304.8mm x 336.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Trash Receptacle | |
Usage | - | |
Dimensions - Overall | 13.50" L x 12.00" W x 13.25" H (342.9mm x 304.8mm x 336.6mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive Handles, Dissipative, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,04000 Kč | 855,04 Kč |
| Unit Price without VAT: | 855,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,59840 Kč |

