



37763 | |
|---|---|
DigiKey Part Number | 37763-ND |
Manufacturer | |
Manufacturer Product Number | 37763 |
Description | SUP TEK-TRAY 22-3/4X17-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Corrugated Fiberboard 22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative, Foam Insert, Plastic Corners | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 794,28000 Kč | 1 794,28 Kč |
| 10 | 1 646,34800 Kč | 16 463,48 Kč |
| 25 | 1 599,98880 Kč | 39 999,72 Kč |
| 50 | 1 568,60520 Kč | 78 430,26 Kč |
| 100 | 1 539,99960 Kč | 153 999,96 Kč |
| Unit Price without VAT: | 1 794,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 171,07880 Kč |






