


37640 | |
|---|---|
DigiKey Part Number | 16-1543-ND |
Manufacturer | |
Manufacturer Product Number | 37640 |
Description | FOAM BLACK COND LEAD INS GRADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 1/4", Conductive, Crosslinked | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 27,83480 Kč | 695,87 Kč |
| 50 | 26,52460 Kč | 1 326,23 Kč |
| 100 | 25,38450 Kč | 2 538,45 Kč |
| 250 | 24,08892 Kč | 6 022,23 Kč |
| 500 | 23,24016 Kč | 11 620,08 Kč |
| 1 000 | 22,48655 Kč | 22 486,55 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

