
37520 | |
|---|---|
DigiKey Part Number | 37520DES-ND |
Manufacturer | |
Manufacturer Product Number | 37520 |
Description | STORAGE CONT 18-3/8X12-3/8X6-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 18.38" L x 12.38" W x 6.75" H (466.7mm x 314.3mm x 171.5mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 18.38" L x 12.38" W x 6.75" H (466.7mm x 314.3mm x 171.5mm) |
Packaging Bag | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 433,58580 Kč | 21 679,29 Kč |
| Unit Price without VAT: | 433,58580 Kč |
|---|---|
| Unit Price with VAT: | 524,63882 Kč |




