


37512 | |
|---|---|
DigiKey Part Number | 37512-ND |
Manufacturer | |
Manufacturer Product Number | 37512 |
Description | STORAGE CONTAINER 17X13X8-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 17.00" L x 13.00" W x 8.75" H (431.8mm x 330.2mm x 222.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 17.00" L x 13.00" W x 8.75" H (431.8mm x 330.2mm x 222.3mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,54000 Kč | 642,54 Kč |
| 10 | 577,13000 Kč | 5 771,30 Kč |
| 25 | 557,11040 Kč | 13 927,76 Kč |
| 50 | 543,68860 Kč | 27 184,43 Kč |
| 100 | 531,54130 Kč | 53 154,13 Kč |
| 250 | 517,18408 Kč | 129 296,02 Kč |
| Unit Price without VAT: | 642,54000 Kč |
|---|---|
| Unit Price with VAT: | 777,47340 Kč |






