


37505 | |
|---|---|
DigiKey Part Number | 37505-ND |
Manufacturer | |
Manufacturer Product Number | 37505 |
Description | STORAG CONT 18-1/2X12-3/8X18-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 18.50" L x 12.38" W x 18.75" H (469.9mm x 314.3mm x 476.3mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 18.50" L x 12.38" W x 18.75" H (469.9mm x 314.3mm x 476.3mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,49000 Kč | 811,49 Kč |
| Unit Price without VAT: | 811,49000 Kč |
|---|---|
| Unit Price with VAT: | 981,90290 Kč |



