



37228 | |
|---|---|
DigiKey Part Number | 37228-ND |
Manufacturer | |
Manufacturer Product Number | 37228 |
Description | ESD HANDLER 2-1/2X4-3/4X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 2.50" W x 1.75" H (120.7mm x 63.5mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 4.75" L x 2.50" W x 1.75" H (120.7mm x 63.5mm x 44.5mm) | |
Material | Corrugated Fiberboard | |
Features | 15 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 729,89000 Kč | 3 649,45 Kč |
| Unit Price without VAT: | 729,89000 Kč |
|---|---|
| Unit Price with VAT: | 883,16690 Kč |

