



37200 | |
|---|---|
DigiKey Part Number | 37200-ND |
Manufacturer | |
Manufacturer Product Number | 37200 |
Description | ESD HANDLER 5-7/8X6-1/4X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 6.25" L x 5.88" W x 3.63" H (158.8mm x 149.4mm x 92.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 6.25" L x 5.88" W x 3.63" H (158.8mm x 149.4mm x 92.2mm) | |
Material | Corrugated Fiberboard | |
Features | 10 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,26000 Kč | 1 314,26 Kč |
| 10 | 1 198,88100 Kč | 11 988,81 Kč |
| 25 | 1 162,95320 Kč | 29 073,83 Kč |
| 50 | 1 138,70480 Kč | 56 935,24 Kč |
| 100 | 1 116,64420 Kč | 111 664,42 Kč |
| Unit Price without VAT: | 1 314,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,25460 Kč |

