Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 5.38" W x 0.75" H (120.7mm x 136.7mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 5.38" W x 0.75" H (120.7mm x 136.7mm x 19.1mm)
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

37164

DigiKey Part Number
37164-ND
Manufacturer
Manufacturer Product Number
37164
Description
ESD HANDLER 5-3/8X4-3/4X3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 5.38" W x 0.75" H (120.7mm x 136.7mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
4.75" L x 5.38" W x 0.75" H (120.7mm x 136.7mm x 19.1mm)
Material
Corrugated Fiberboard
Features
30 Cells, Conductive, Dissipative Partitions, Lid Included
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 209,06000 Kč1 209,06 Kč
101 101,24000 Kč11 012,40 Kč
251 067,68960 Kč26 692,24 Kč
501 045,05360 Kč52 252,68 Kč
1001 024,47980 Kč102 447,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 209,06000 Kč
Unit Price with VAT:1 462,96260 Kč