Card Holder Storage, Transport Corrugated Fiberboard 2.25" L x 5.38" W x 1.75" H (57.2mm x 136.7mm x 44.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Holder Storage, Transport Corrugated Fiberboard 2.25" L x 5.38" W x 1.75" H (57.2mm x 136.7mm x 44.5mm)
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

37161

DigiKey Part Number
37161-ND
Manufacturer
Manufacturer Product Number
37161
Description
ESD HANDLER 5-3/8X2-1/4X1-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 2.25" L x 5.38" W x 1.75" H (57.2mm x 136.7mm x 44.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
2.25" L x 5.38" W x 1.75" H (57.2mm x 136.7mm x 44.5mm)
Material
Corrugated Fiberboard
Features
30 Cells, Conductive, Dissipative Partitions, Lid Included
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 256,31000 Kč1 256,31 Kč
101 145,08400 Kč11 450,84 Kč
251 110,45840 Kč27 761,46 Kč
501 087,08320 Kč54 354,16 Kč
1001 065,84170 Kč106 584,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 256,31000 Kč
Unit Price with VAT:1 520,13510 Kč