



37157 | |
|---|---|
DigiKey Part Number | 37157-ND |
Manufacturer | |
Manufacturer Product Number | 37157 |
Description | ESD HANDLER 7-1/4X2-1/8X3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 2.13" L x 7.25" W x 0.75" H (54.1mm x 184.2mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 2.13" L x 7.25" W x 0.75" H (54.1mm x 184.2mm x 19.1mm) | |
Material | Corrugated Fiberboard | |
Features | 60 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 475,23600 Kč | 7 376,18 Kč |
| Unit Price without VAT: | 1 475,23600 Kč |
|---|---|
| Unit Price with VAT: | 1 785,03556 Kč |

