



37154 | |
|---|---|
DigiKey Part Number | 37154-ND |
Manufacturer | |
Manufacturer Product Number | 37154 |
Description | ESD HANDLER 7-1/4X14-3/4X3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 14.75" L x 7.25" W x 0.75" H (374.7mm x 184.2mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 14.75" L x 7.25" W x 0.75" H (374.7mm x 184.2mm x 19.1mm) | |
Material | Corrugated Fiberboard | |
Features | 10 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 046,49800 Kč | 5 232,49 Kč |
| Unit Price without VAT: | 1 046,49800 Kč |
|---|---|
| Unit Price with VAT: | 1 266,26258 Kč |

