



37150 | |
|---|---|
DigiKey Part Number | 37150-ND |
Manufacturer | |
Manufacturer Product Number | 37150 |
Description | ESD HANDLER 7-1/4X14-3/4X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 14.75" L x 7.25" W x 1.75" H (374.7mm x 184.2mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 14.75" L x 7.25" W x 1.75" H (374.7mm x 184.2mm x 44.5mm) | |
Material | Corrugated Fiberboard | |
Features | 5 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,10000 Kč | 974,10 Kč |
| 10 | 883,28100 Kč | 8 832,81 Kč |
| 25 | 855,15600 Kč | 21 378,90 Kč |
| 50 | 836,22440 Kč | 41 811,22 Kč |
| 100 | 819,03960 Kč | 81 903,96 Kč |
| 250 | 798,66480 Kč | 199 666,20 Kč |
| Unit Price without VAT: | 974,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,66100 Kč |

