



37100 | |
|---|---|
DigiKey Part Number | 37100-ND |
Manufacturer | |
Manufacturer Product Number | 37100 |
Description | BOX OPEN BIN 5-3/4X3-3/4X2-11/16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 5.75" L x 3.75" W x 2.69" H (146.1mm x 95.3mm x 68.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 5.75" L x 3.75" W x 2.69" H (146.1mm x 95.3mm x 68.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

