


37091 | |
|---|---|
DigiKey Part Number | 37091-ND |
Manufacturer | |
Manufacturer Product Number | 37091 |
Description | SHIPPER CIRC BD W/FOAM 22X15X3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 22.00" L x 15.00" W x 3.00" H (558.8mm x 381.0mm x 76.2mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 22.00" L x 15.00" W x 3.00" H (558.8mm x 381.0mm x 76.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 630,70010 Kč | 63 070,01 Kč |
| Unit Price without VAT: | 630,70010 Kč |
|---|---|
| Unit Price with VAT: | 763,14712 Kč |

