



37089 | |
|---|---|
DigiKey Part Number | 37089-ND |
Manufacturer | |
Manufacturer Product Number | 37089 |
Description | SHIPPER CIRC BD W/FOAM 19X19X3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 19.00" L x 19.00" W x 3.00" H (482.6mm x 482.6mm x 76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 19.00" L x 19.00" W x 3.00" H (482.6mm x 482.6mm x 76.2mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,04000 Kč | 792,04 Kč |
| 10 | 715,02400 Kč | 7 150,24 Kč |
| 25 | 691,27080 Kč | 17 281,77 Kč |
| 50 | 675,31660 Kč | 33 765,83 Kč |
| 100 | 660,85120 Kč | 66 085,12 Kč |
| 250 | 643,72896 Kč | 160 932,24 Kč |
| Unit Price without VAT: | 792,04000 Kč |
|---|---|
| Unit Price with VAT: | 958,36840 Kč |

