



37087 | |
|---|---|
DigiKey Part Number | 37087-ND |
Manufacturer | |
Manufacturer Product Number | 37087 |
Description | SHIPPER CIRC BD W/FOAM 16X15X3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 16.00" L x 15.00" W x 3.00" H (406.4mm x 381.0mm x 76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 16.00" L x 15.00" W x 3.00" H (406.4mm x 381.0mm x 76.2mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,10000 Kč | 730,10 Kč |
| 10 | 657,86700 Kč | 6 578,67 Kč |
| 25 | 635,65160 Kč | 15 891,29 Kč |
| 50 | 620,73020 Kč | 31 036,51 Kč |
| 100 | 607,21390 Kč | 60 721,39 Kč |
| 250 | 591,22976 Kč | 147 807,44 Kč |
| Unit Price without VAT: | 730,10000 Kč |
|---|---|
| Unit Price with VAT: | 883,42100 Kč |

