Card Carrier Storage, Shipping Corrugated Fiberboard 9.00" L x 9.00" W x 1.50" H (228.6mm x 228.6mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping Corrugated Fiberboard 9.00" L x 9.00" W x 1.50" H (228.6mm x 228.6mm x 38.1mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Protektive Pak - Pink Dissipative Foam versus Black Conductive Foam

37085

DigiKey Part Number
37085-ND
Manufacturer
Manufacturer Product Number
37085
Description
SHIPPER CIRC BD W/FOAM 9X9X1-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping Corrugated Fiberboard 9.00" L x 9.00" W x 1.50" H (228.6mm x 228.6mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Storage, Shipping
Dimensions - Overall
9.00" L x 9.00" W x 1.50" H (228.6mm x 228.6mm x 38.1mm)
Material
Corrugated Fiberboard
Features
Dissipative Foam Insert, Hinged Lid
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,84000 Kč282,84 Kč
10248,32200 Kč2 483,22 Kč
25238,04160 Kč5 951,04 Kč
50231,20900 Kč11 560,45 Kč
100225,07760 Kč22 507,76 Kč
250217,88532 Kč54 471,33 Kč
500213,04402 Kč106 522,01 Kč
1 000208,65041 Kč208 650,41 Kč
Manufacturers Standard Package
Unit Price without VAT:282,84000 Kč
Unit Price with VAT:342,23640 Kč