Card Carrier Storage, Shipping Corrugated Fiberboard 7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping Corrugated Fiberboard 7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm)
37083_Open
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37083

DigiKey Part Number
37083-ND
Manufacturer
Manufacturer Product Number
37083
Description
SHIPPER CIRC BD W/FOAM 7X7X1-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping Corrugated Fiberboard 7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Storage, Shipping
Dimensions - Overall
7.00" L x 7.00" W x 1.50" H (177.8mm x 177.8mm x 38.1mm)
Material
Corrugated Fiberboard
Features
Dissipative Foam Insert, Hinged Lid
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10197,71700 Kč1 977,17 Kč
25189,11640 Kč4 727,91 Kč
50183,41760 Kč9 170,88 Kč
100178,31500 Kč17 831,50 Kč
250172,34488 Kč43 086,22 Kč
500168,33340 Kč84 166,70 Kč
1 000164,70012 Kč164 700,12 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč