


37033 | |
|---|---|
DigiKey Part Number | 37033-ND |
Manufacturer | |
Manufacturer Product Number | 37033 |
Description | CB SHPPR 7X5X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 7.00" L x 5" W x 1.50" H (177.8mm x 127.0mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 258,42200 Kč | 2 584,22 Kč |
| 25 | 247,80160 Kč | 6 195,04 Kč |
| 50 | 240,75460 Kč | 12 037,73 Kč |
| 100 | 234,41960 Kč | 23 441,96 Kč |
| 250 | 226,99172 Kč | 56 747,93 Kč |
| 500 | 221,98708 Kč | 110 993,54 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |


