


37008 | |
|---|---|
DigiKey Part Number | 37008-ND |
Manufacturer | |
Manufacturer Product Number | 37008 |
Description | SHIPPER ESD SMALL 2-3/4X2-3/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 2.75" L x 2.75" W x 1.00" H (69.9mm x 69.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 2.75" L x 2.75" W x 1.00" H (69.9mm x 69.9mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 75,78200 Kč | 757,82 Kč |
| 25 | 71,67040 Kč | 1 791,76 Kč |
| 50 | 68,99100 Kč | 3 449,55 Kč |
| 100 | 66,61830 Kč | 6 661,83 Kč |
| 250 | 63,87844 Kč | 15 969,61 Kč |
| 500 | 62,05916 Kč | 31 029,58 Kč |
| 1 000 | 60,42426 Kč | 60 424,26 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |




