


37007 | |
|---|---|
DigiKey Part Number | 37007-ND |
Manufacturer | |
Manufacturer Product Number | 37007 |
Description | SHIPPER ESD SMALL 5-1/2X1-1/2X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 5.50" L x 1.50" W x 1.00" H (139.7mm x 38.1mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 5.50" L x 1.50" W x 1.00" H (139.7mm x 38.1mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 95,70900 Kč | 957,09 Kč |
| 25 | 90,80360 Kč | 2 270,09 Kč |
| 50 | 87,58680 Kč | 4 379,34 Kč |
| 100 | 84,73320 Kč | 8 473,32 Kč |
| 250 | 81,42436 Kč | 20 356,09 Kč |
| 500 | 79,21916 Kč | 39 609,58 Kč |
| 1 000 | 77,23316 Kč | 77 233,16 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |

