Human Machine Interface (HMI) Touchscreen 15.6" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXSTW6700WAD

DigiKey Part Number
4008-PFXSTW6700WAD-ND
Manufacturer
Manufacturer Product Number
PFXSTW6700WAD
Description
15" BASIC WEB TERMINAL, 1366 X 7
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.6" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Gray
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65F - Dust Tight, Water Resistant; NEMA 1, 4X, 13
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
15.6"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
146 565,16000 Kč46 565,16 Kč
Manufacturers Standard Package
Unit Price without VAT:46 565,16000 Kč
Unit Price with VAT:56 343,84360 Kč