
PFXSTW6400WAD | |
|---|---|
DigiKey Part Number | 4008-PFXSTW6400WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXSTW6400WAD |
Description | 7" BASIC WEB TERMINAL, 800 X 480 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 7.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 323,35000 Kč | 17 323,35 Kč |
| Unit Price without VAT: | 17 323,35000 Kč |
|---|---|
| Unit Price with VAT: | 20 961,25350 Kč |

