Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXSTC6300TADDKE

DigiKey Part Number
4008-PFXSTC6300TADDKE-ND
Manufacturer
Manufacturer Product Number
PFXSTC6300TADDKE
Description
STC6000, 5.7" HMI+CONTROL, BUILT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Gray
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
5.7"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 434,13000 Kč35 434,13 Kč
Manufacturers Standard Package
Unit Price without VAT:35 434,13000 Kč
Unit Price with VAT:42 875,29730 Kč