
PFXST6700WADE | |
|---|---|
DigiKey Part Number | 4008-PFXST6700WADE-ND |
Manufacturer | |
Manufacturer Product Number | PFXST6700WADE |
Description | 15"W BASIC PANEL, 1366 X 768 PIX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.6" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65F - Dust Tight, Water Resistant; NEMA 1, 4X, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 751,37000 Kč | 41 751,37 Kč |
| Unit Price without VAT: | 41 751,37000 Kč |
|---|---|
| Unit Price with VAT: | 50 519,15770 Kč |

