PFXST6600WADE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXST6600WAD

DigiKey Part Number
4008-PFXST6600WAD-ND
Manufacturer
Manufacturer Product Number
PFXST6600WAD
Description
12"W BASIC PANEL, 1280 X 800 PIX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
12.1"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 13
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149 816,40000 Kč49 816,40 Kč
Manufacturers Standard Package
Unit Price without VAT:49 816,40000 Kč
Unit Price with VAT:60 277,84400 Kč