
PFXST6500WAD | |
|---|---|
DigiKey Part Number | 4008-PFXST6500WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXST6500WAD |
Description | 10"W BASIC PANEL, 1024 X 600 PIX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65F - Dust Tight, Water Resistant, NEMA 4X, 13 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 10.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 226,74000 Kč | 34 226,74 Kč |
| Unit Price without VAT: | 34 226,74000 Kč |
|---|---|
| Unit Price with VAT: | 41 414,35540 Kč |

