
PFXSP5490WAD | |
|---|---|
DigiKey Part Number | 4008-PFXSP5490WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXSP5490WAD |
Description | 7"W OUTDOOR EXTREME DISPLAY, 800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature -30°C ~ 65°C |
Packaging Box | Ingress Protection IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12, 13 |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 7.0" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 882,67000 Kč | 29 882,67 Kč |
| Unit Price without VAT: | 29 882,67000 Kč |
|---|---|
| Unit Price with VAT: | 36 158,03070 Kč |

