Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXLM4301TADAC

DigiKey Part Number
4008-PFXLM4301TADAC-ND
Manufacturer
Manufacturer Product Number
PFXLM4301TADAC
Description
5.7" MODULAR PANEL - B MIXED I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Gray
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4X
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
5.7"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 583,53000 Kč28 583,53 Kč
Manufacturers Standard Package
Unit Price without VAT:28 583,53000 Kč
Unit Price with VAT:34 586,07130 Kč